
* Images are for reference only
SXT22413BA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA16-27.000M
- JLCPCB Part #
- C5947526
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 13pF 27MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1329
200+
$0.4535
500+
$0.4374
1000+
$0.4309
Related Products

SXT22417BA16-27.000M
Suntsu Electronics, Inc.
$1.1329

SXT22419BA16-27.000M
Suntsu Electronics, Inc.
$1.1329

SXT22413BA17-27.000M
Suntsu Electronics, Inc.
$1.1490

CXAF-030000-2-AL-03
AKER
$0.4590

SXT22410FE38-32.000M
Suntsu Electronics, Inc.
$1.2071

SXT22420CB17-37.400M
Suntsu Electronics, Inc.
$1.0619
Welcome back, may I help you?