
* Images are for reference only
SXT22412FE38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE38-50.000M
- JLCPCB Part #
- C6518177
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 50MHz 50Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5107
200+
$0.6030
500+
$0.5837
1000+
$0.5724
Related Products

SXT22412FA38-50.000M
Suntsu Electronics, Inc.
$1.4656

SXT22412FD38-50.000M
Suntsu Electronics, Inc.
$1.4995

SXT21412FE38-50.000M
Suntsu Electronics, Inc.
$1.6800

SXT22416AA17-20.000M
Suntsu Electronics, Inc.
$0.8852

SXT22416CC17-14.31818M
Suntsu Electronics, Inc.
$1.2109

SXT22410EC17-24.576M
Suntsu Electronics, Inc.
$2.3056
Welcome back, may I help you?