
* Images are for reference only
SXT32422BB27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422BB27-14.31818M
- JLCPCB Part #
- C5945462
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.31818MHz 22pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6623
200+
$0.2643
500+
$0.2562
1000+
$0.2514
Related Products

SXT32422BA27-14.31818M
Suntsu Electronics, Inc.
$0.6478

SXT32422BB17-14.31818M
Suntsu Electronics, Inc.
$0.6607

SXT22422BB27-14.31818M
Suntsu Electronics, Inc.
$1.1505

SXT32412CB07-29.4912M
Suntsu Electronics, Inc.
$1.0120

ECS-200-18-33-JGN-TR
ECS
$0.3916

SXT32420CC48-14.31818M
Suntsu Electronics, Inc.
$0.7090
Welcome back, may I help you?