
* Images are for reference only
SXT22412FD27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD27-27.000M
- JLCPCB Part #
- C6518112
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 27MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2645
200+
$0.5058
500+
$0.4881
1000+
$0.4800
Related Products

SXT22412FB27-27.000M
Suntsu Electronics, Inc.
$1.2387

SXT22410FD27-27.000M
Suntsu Electronics, Inc.
$2.4580

SXT22412FE27-27.000M
Suntsu Electronics, Inc.
$1.2774

SXT22419ED07-18.432M
Suntsu Electronics, Inc.
$1.2403

SXT22418FE16-30.000M
Suntsu Electronics, Inc.
$2.7721

SXT22412EB07-12.000M
Suntsu Electronics, Inc.
$1.1678
Welcome back, may I help you?