
* Images are for reference only
SXT22418FC38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC38-22.1184M
- JLCPCB Part #
- C5951552
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 22.1184MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2681
200+
$0.5060
500+
$0.4899
1000+
$0.4818
Related Products

SXT22418FD38-22.1184M
Suntsu Electronics, Inc.
$1.2891

SXT22418FC48-22.1184M
Suntsu Electronics, Inc.
$1.2714

SXT22418FB38-22.1184M
Suntsu Electronics, Inc.
$1.2472

ECS-240-8-36-RWN-TR3
ECS
$0.7010

SXT22417BA48-37.400M
Suntsu Electronics, Inc.
$1.0313

SXT22414CB38-19.200M
Suntsu Electronics, Inc.
$1.2214
Welcome back, may I help you?