
* Images are for reference only
SXT22411CB07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CB07-12.000M
- JLCPCB Part #
- C6518103
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 120Ω 12MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1215
200+
$0.4483
500+
$0.4322
1000+
$0.4258
Related Products

SXT22412CB07-12.000M
Suntsu Electronics, Inc.
$1.0749

SXT22411BB07-12.000M
Suntsu Electronics, Inc.
$0.9656

SXT22418CB07-12.000M
Suntsu Electronics, Inc.
$1.0122

SXT22419ED27-13.560M
Suntsu Electronics, Inc.
$0.6475

SXT22422AA48-30.000M
Suntsu Electronics, Inc.
$2.7795

SXT22416BB16-32.000M
Suntsu Electronics, Inc.
$1.2372
Welcome back, may I help you?