
* Images are for reference only
SXT22419ED27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419ED27-13.560M
- JLCPCB Part #
- C6255751
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 19pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
200+
$0.2587
500+
$0.2507
1000+
$0.2459
Related Products

SXT22412ED27-13.560M
Suntsu Electronics, Inc.
$1.1922

SXT22419EE27-13.560M
Suntsu Electronics, Inc.
$0.6539

SXT22419EC27-13.560M
Suntsu Electronics, Inc.
$0.6411

SXT2248AA07-20.000M
Suntsu Electronics, Inc.
$1.1568

SXT22412DA16-27.000M
Suntsu Electronics, Inc.
$1.1022

SXT22412FE48-20.000M
Suntsu Electronics, Inc.
$0.7166
Welcome back, may I help you?