
* Images are for reference only
SXT22416BB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB16-32.000M
- JLCPCB Part #
- C6518983
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 16pF 32MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2422
200+
$0.4969
500+
$0.4791
1000+
$0.4711
Related Products

SXT22416BB17-32.000M
Suntsu Electronics, Inc.
$1.2599

SXT22413BB16-32.000M
Suntsu Electronics, Inc.
$1.3293

SXT22416BB16-12.000M
Suntsu Electronics, Inc.
$1.1470

SXT22410FE38-38.400M
Suntsu Electronics, Inc.
$0.7195

SXT22418DA07-12.288M
Suntsu Electronics, Inc.
$0.8840

SXT22413DD16-14.31818M
Suntsu Electronics, Inc.
$1.2922
Welcome back, may I help you?