
* Images are for reference only
SXT22410ED48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED48-20.000M
- JLCPCB Part #
- C6517758
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 20MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0232
200+
$0.4093
500+
$0.3948
1000+
$0.3884
Related Products

SXT22410ED48-24.000M
Suntsu Electronics, Inc.
$1.4728

SXT22410ED48-27.000M
Suntsu Electronics, Inc.
$2.3429

SXT22410EB48-20.000M
Suntsu Electronics, Inc.
$1.0007

SXT22417CC07-16.000M
Suntsu Electronics, Inc.
$0.9556

SXT22419CA17-24.576M
Suntsu Electronics, Inc.
$2.5862

SXT22410FD27-38.400M
Suntsu Electronics, Inc.
$1.2891
Welcome back, may I help you?