
* Images are for reference only
SXT22410EB48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EB48-20.000M
- JLCPCB Part #
- C6247996
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 20MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9980
200+
$0.3986
500+
$0.3857
1000+
$0.3793
Related Products

SXT32410EB48-20.000M
Suntsu Electronics, Inc.
$0.8919

SXT22410EB48-30.000M
Suntsu Electronics, Inc.
$2.2852

SXT22410EA48-20.000M
Suntsu Electronics, Inc.
$0.9884

SXT2247BB38-40.000M
Suntsu Electronics, Inc.
$1.2648

SXT22417BA48-26.000M
Suntsu Electronics, Inc.
$0.6878

SXT22421DD38-22.1184M
Suntsu Electronics, Inc.
$1.1025