
* Images are for reference only
SXT3248FA07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA07-52.000M
- JLCPCB Part #
- C6711494
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 35Ω 52MHz 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0735
200+
$0.4291
500+
$0.4147
1000+
$0.4066
Related Products

SXT3248DA07-52.000M
Suntsu Electronics, Inc.
$0.9835

SXT32418FA07-52.000M
Suntsu Electronics, Inc.
$1.0735

SXT3248BA07-52.000M
Suntsu Electronics, Inc.
$0.9337

SXT32422AA48-27.000M
Suntsu Electronics, Inc.
$1.5010

SXT3248BA27-37.400M
Suntsu Electronics, Inc.
$0.9385

SXT32410FB27-14.31818M
Suntsu Electronics, Inc.
$1.2519