This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC034-06-A-V-0150-L-D

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BC034-06-A-V-0150-L-D
JLCPCB Part #
C6514085
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1 1A 1mm 250V 6P Black Gold Phosphor Bronze Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9123
200+ $0.7633
500+ $0.7375
1000+ $0.7246
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons