This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC034-04-A-V-0150-L-C

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BC034-04-A-V-0150-L-C
JLCPCB Part #
C5595365
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1 1A 1mm 250V 4P Black Gold Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5728
200+ $0.6276
500+ $0.6066
1000+ $0.5969
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons