This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BF090-40-A-1-N-D

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BF090-40-A-1-N-D
JLCPCB Part #
C6514239
Package
SMD,P=2mm
Description
-40℃~+105℃ 1 250V 2A 2mm 4.3mm 40P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0976
200+ $2.4329
500+ $2.3523
1000+ $2.3120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons