
* Images are for reference only
SXT2148BA16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148BA16-24.576M
- JLCPCB Part #
- C7378826
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 24.576MHz 8pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3557
200+
$0.5420
500+
$0.5227
1000+
$0.5146
Related Products

SXT2148CA16-24.576M
Suntsu Electronics, Inc.
$1.3894

SXT2148BB16-24.576M
Suntsu Electronics, Inc.
$1.3717

SXT2148AA16-24.576M
Suntsu Electronics, Inc.
$1.3380

SXT21419CB16-25.000M
Suntsu Electronics, Inc.
$2.2047

402F27011CKR
CTS Electronic Components
$1.0437

SXT21413CB07-22.1184M
Suntsu Electronics, Inc.
$1.2367