
* Images are for reference only
SXT2148CC48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CC48-32.000M
- JLCPCB Part #
- C6517829
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 32MHz 8pF ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7656
200+
$0.3053
500+
$0.2956
1000+
$0.2908
Related Products

SXT21418CC48-32.000M
Suntsu Electronics, Inc.
$1.4052

SXT2148EC48-32.000M
Suntsu Electronics, Inc.
$0.8851

SXT2148CC38-32.000M
Suntsu Electronics, Inc.
$0.7640

SXT2148BB17-16.000M
Suntsu Electronics, Inc.
$1.0903

SXT2148CC07-27.120M
Suntsu Electronics, Inc.
$1.4262

SXT21416EA27-16.384M
Suntsu Electronics, Inc.
$1.2275
Welcome back, may I help you?