
* Images are for reference only
SXT2148FA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FA48-30.000M
- JLCPCB Part #
- C6692499
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 30MHz 8pF ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1356
200+
$0.8523
500+
$0.8234
1000+
$0.8105
Related Products

SXT2148FB48-30.000M
Suntsu Electronics, Inc.
$2.1581

SXT2148AA48-30.000M
Suntsu Electronics, Inc.
$1.7995

SXT2148CA48-30.000M
Suntsu Electronics, Inc.
$1.8670

SXT2148EA38-24.000M
Suntsu Electronics, Inc.
$1.2913

SXT21420EA16-16.384M
Suntsu Electronics, Inc.
$1.2125

SXT21421AA48-16.384M
Suntsu Electronics, Inc.
$0.9826