
* Images are for reference only
SXT21410EB38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB38-48.000M
- JLCPCB Part #
- C7375265
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 48MHz 60Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1796
200+
$0.4709
500+
$0.4548
1000+
$0.4468
Related Products

SXT21410ED38-48.000M
Suntsu Electronics, Inc.
$1.2985

SXT21412EB38-48.000M
Suntsu Electronics, Inc.
$1.2760

SXT21410EE38-48.000M
Suntsu Electronics, Inc.
$1.2182

SXT21416BB16-25.000M
Suntsu Electronics, Inc.
$2.3350

NXN24.000AE12F-KAB6-3
NSK
$0.2339

SXT21414CA16-37.400M
Suntsu Electronics, Inc.
$1.1378