
* Images are for reference only
SXT22419CB48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB48-12.288M
- JLCPCB Part #
- C7337580
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 19pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8686
200+
$0.3475
500+
$0.3362
1000+
$0.3298
Related Products

SXT22419CB38-12.288M
Suntsu Electronics, Inc.
$0.8670

SXT32419CB48-12.288M
Suntsu Electronics, Inc.
$0.6949

SXT22418CB48-12.288M
Suntsu Electronics, Inc.
$0.8686

FH2500035
Diodes Incorporated
$0.9378

SXT22417CB07-14.31818M
Suntsu Electronics, Inc.
$1.1790

SXT2248AA16-40.000M
Suntsu Electronics, Inc.
$1.0262