
* Images are for reference only
SXT21417DD16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DD16-24.000M
- JLCPCB Part #
- C6510974
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 17pF 24MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4962
200+
$0.5976
500+
$0.5782
1000+
$0.5686
Related Products

SXT21417DC16-24.000M
Suntsu Electronics, Inc.
$1.4624

SXT21417DD16-25.000M
Suntsu Electronics, Inc.
$2.4046

SXT21417DA16-24.000M
Suntsu Electronics, Inc.
$1.3916

SXT21417BB48-48.000M
Suntsu Electronics, Inc.
$1.5204

SXT2148ED48-20.000M
Suntsu Electronics, Inc.
$1.7282

SXT21420AA16-48.000M
Suntsu Electronics, Inc.
$1.2337
Welcome back, may I help you?