
* Images are for reference only
SXT32418FB16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB16-14.7456M
- JLCPCB Part #
- C7347267
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.7456MHz 18pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1434
200+
$0.4567
500+
$0.4423
1000+
$0.4342
Related Products

SXT32418FE16-14.7456M
Suntsu Electronics, Inc.
$1.2399

SXT32418EB16-14.7456M
Suntsu Electronics, Inc.
$0.9842

SXT32418DB16-14.7456M
Suntsu Electronics, Inc.
$0.8555

SXT32414AA27-16.000M
Suntsu Electronics, Inc.
$1.0437

SXT32416DD07-12.288M
Suntsu Electronics, Inc.
$0.7542

SXT32418BA17-19.6608M
Suntsu Electronics, Inc.
$0.7462