
* Images are for reference only
SXT21412FA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FA48-18.432M
- JLCPCB Part #
- C6509984
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 18.432MHz 200Ω ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4322
200+
$0.5716
500+
$0.5522
1000+
$0.5442
Related Products

SXT21412FB48-18.432M
Suntsu Electronics, Inc.
$1.4403

SXT21412EA48-18.432M
Suntsu Electronics, Inc.
$1.3902

SXT21412FA38-18.432M
Suntsu Electronics, Inc.
$1.4306

SXT21412AA17-26.000M
Suntsu Electronics, Inc.
$1.5097

SXT21410FD07-30.000M
Suntsu Electronics, Inc.
$1.2917

SXT21410EB16-40.000M
Suntsu Electronics, Inc.
$2.7255
Welcome back, may I help you?