
* Images are for reference only
SXT21412AA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA48-40.000M
- JLCPCB Part #
- C7375192
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2730
200+
$0.5076
500+
$0.4915
1000+
$0.4834
Related Products

SXT21412DA48-40.000M
Suntsu Electronics, Inc.
$1.3680

SXT21418AA48-40.000M
Suntsu Electronics, Inc.
$2.3719

SXT11412AA48-40.000M
Suntsu Electronics, Inc.
$0.9636

SXT2148FC16-26.000M
Suntsu Electronics, Inc.
$1.6275

SXT21417DC27-50.000M
Suntsu Electronics, Inc.
$1.5372

C1E-32.000-10-1010-CT
AKER
$2.3928
Welcome back, may I help you?