
* Images are for reference only
SXT21418CB17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CB17-40.000M
- JLCPCB Part #
- C6311513
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 18pF 40MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2919
200+
$0.9142
500+
$0.8851
1000+
$0.8690
Related Products

SXT21418CB17-50.000M
Suntsu Electronics, Inc.
$1.4876

SXT21418CB27-40.000M
Suntsu Electronics, Inc.
$2.2968

SXT21418CA17-40.000M
Suntsu Electronics, Inc.
$2.2645

SXT21418EC07-20.000M
Suntsu Electronics, Inc.
$1.2873

SXT2148DD07-27.120M
Suntsu Electronics, Inc.
$1.4940

SXT21414CA27-18.432M
Suntsu Electronics, Inc.
$1.3277
Welcome back, may I help you?