
* Images are for reference only
SXT21412BA17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA17-27.120M
- JLCPCB Part #
- C6509518
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 27.12MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1292
200+
$0.4517
500+
$0.4356
1000+
$0.4291
Related Products

SXT21412AA17-27.120M
Suntsu Electronics, Inc.
$1.1002

SXT21411BA17-27.120M
Suntsu Electronics, Inc.
$1.1744

SXT21413BA17-27.120M
Suntsu Electronics, Inc.
$1.3647

SXT21418FB16-27.000M
Suntsu Electronics, Inc.
$2.6117

SXT21417BB07-20.000M
Suntsu Electronics, Inc.
$1.3131

SXT21415CA27-16.384M
Suntsu Electronics, Inc.
$1.0518
Welcome back, may I help you?