
* Images are for reference only
SXT21417BB07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BB07-20.000M
- JLCPCB Part #
- C5940835
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 17pF 200Ω 20MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3078
200+
$0.5222
500+
$0.5045
1000+
$0.4965
Related Products

SXT21411BB07-20.000M
Suntsu Electronics, Inc.
$2.1481

SXT21417BB07-50.000M
Suntsu Electronics, Inc.
$1.4508

SXT21417BB27-20.000M
Suntsu Electronics, Inc.
$1.3576

SXT21411BA07-50.000M
Suntsu Electronics, Inc.
$1.4380

SXT21412DB07-50.000M
Suntsu Electronics, Inc.
$1.5135

ECS-240-12-37-CKM-TR
ECS
$0.3627
Welcome back, may I help you?