
* Images are for reference only
SXT32412FA16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA16-19.6608M
- JLCPCB Part #
- C7345053
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 19.6608MHz 70Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5862
200+
$0.6332
500+
$0.6123
1000+
$0.6027
Related Products

SXT32412FB16-19.6608M
Suntsu Electronics, Inc.
$1.5974

SXT32412BA16-19.6608M
Suntsu Electronics, Inc.
$1.4287

SXT32412AA16-19.6608M
Suntsu Electronics, Inc.
$0.9610

SXT32418EC07-13.000M
Suntsu Electronics, Inc.
$0.9900

SXT32410DA16-24.000M
Suntsu Electronics, Inc.
$1.2953

SXT32410DB38-22.1184M
Suntsu Electronics, Inc.
$1.1716