
* Images are for reference only
SXT21412AA48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA48-48.000M
- JLCPCB Part #
- C6509498
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 48MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1264
200+
$0.4496
500+
$0.4351
1000+
$0.4270
Related Products

SXT21412AA48-40.000M
Suntsu Electronics, Inc.
$1.2730

SXT21412CA48-48.000M
Suntsu Electronics, Inc.
$1.1699

SXT21415AA48-48.000M
Suntsu Electronics, Inc.
$1.5211

402F38411CDR
CTS Electronic Components
$1.0458

SXT2148DC07-27.120M
Suntsu Electronics, Inc.
$1.4728

SXT21418ED27-20.000M
Suntsu Electronics, Inc.
$1.3052
Welcome back, may I help you?