
* Images are for reference only
SXT2148DC07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DC07-27.120M
- JLCPCB Part #
- C7029073
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 27.12MHz 8pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4728
200+
$0.5882
500+
$0.5688
1000+
$0.5592
Related Products

SXT2148FC07-27.120M
Suntsu Electronics, Inc.
$1.6242

SXT2148EC27-27.120M
Suntsu Electronics, Inc.
$1.5485

SXT1147DC07-27.120M
Suntsu Electronics, Inc.
$1.0442

SXT2148BA27-25.000M
Suntsu Electronics, Inc.
$0.9185

SXT21417EA27-22.1184M
Suntsu Electronics, Inc.
$1.1231

SXT21418AA27-50.000M
Suntsu Electronics, Inc.
$1.4357
Welcome back, may I help you?