
* Images are for reference only
745781-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 745781-4
- JLCPCB Part #
- C17694833
- Package
- Push-Pull
- Description
- -55℃~+105℃ 125V 2 6A 9P Black Female Right Angle Standard D-Sub Push-Pull D-Sub / VGA Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 130
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.9513
10+
$6.8240
30+
$6.7370
130+
$6.6517
Related Products
Welcome back, may I help you?