
* Images are for reference only
SXT11412EC38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412EC38-27.120M
- JLCPCB Part #
- C6503189
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 12pF 150Ω 27.12MHz ±15ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9593
200+
$0.3838
500+
$0.3709
1000+
$0.3644
Related Products

SXT11412FC38-27.120M
Suntsu Electronics, Inc.
$0.9593

SXT11412DC38-27.120M
Suntsu Electronics, Inc.
$0.9642

SXT11412CC38-27.120M
Suntsu Electronics, Inc.
$0.9642

416F50035IDR
CTS Electronic Components
$1.1012

416F40023ASR
CTS Electronic Components
$1.0738

SXT11410DB17-30.000M
Suntsu Electronics, Inc.
$0.9642
Welcome back, may I help you?