
* Images are for reference only
SXT22410FC38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC38-16.000M
- JLCPCB Part #
- C5772913
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 10pF 16MHz ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6308
200+
$0.6507
500+
$0.6298
1000+
$0.6186
Related Products

SXT32410FC38-16.000M
Suntsu Electronics, Inc.
$0.9705

SXT22410FB38-16.000M
Suntsu Electronics, Inc.
$1.6147

SXT22410FC38-12.000M
Suntsu Electronics, Inc.
$1.1022

SXT22418EE16-19.200M
Suntsu Electronics, Inc.
$1.3095

SXT22410BB07-12.000M
Suntsu Electronics, Inc.
$0.7793

SXT2249BB48-27.000M
Suntsu Electronics, Inc.
$1.3898
Welcome back, may I help you?