
* Images are for reference only
SXT22422AA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA38-22.1184M
- JLCPCB Part #
- C6847662
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 22.1184MHz 22pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9244
200+
$0.3695
500+
$0.3565
1000+
$0.3517
Related Products

SXT32422AA38-22.1184M
Suntsu Electronics, Inc.
$0.9228

SXT22422CA38-22.1184M
Suntsu Electronics, Inc.
$0.9857

SXT21422AA38-22.1184M
Suntsu Electronics, Inc.
$0.9244

SXT22418EB17-37.400M
Suntsu Electronics, Inc.
$1.1405

SXT22417DC07-14.7456M
Suntsu Electronics, Inc.
$0.8857

SXT22420DC27-14.7456M
Suntsu Electronics, Inc.
$0.9018
Welcome back, may I help you?