
* Images are for reference only
AFK336M63F24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK336M63F24T-F
- JLCPCB Part #
- C6499785
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 187.5mA@120Hz 2000hrs@105℃ 33uF 63V 650mΩ@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0241
200+
$0.8078
500+
$0.7821
1000+
$0.7677
Related Products
Welcome back, may I help you?