
* Images are for reference only
74438323047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438323047
- JLCPCB Part #
- C7193245
- Package
- SMD,2.5x2mm
- Description
- 1.75A 388mΩ 4.7uH 940mA AEC-Q200 ±20% SMD,2.5x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$1.8897
10+
$1.5981
30+
$1.4161
100+
$1.2292
500+
$1.1454
1000+
$1.1084
Related Products
Welcome back, may I help you?