
* Images are for reference only
7447221472
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447221472
- JLCPCB Part #
- C1331147
- Package
- Plugin
- Description
- 340mA 4.6Ω 4.7mH 420mA ±5% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8787
200+
$0.7271
500+
$0.7029
1000+
$0.6901