
* Images are for reference only
749119233
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 749119233
- JLCPCB Part #
- C17553760
- Package
- SMD-12P,16.3x12mm
- Description
- 1.5kV 36~57V SMD-12P,16.3x12mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7077
200+
$3.4744
400+
$3.3584
800+
$3.3021
Welcome back, may I help you?