
* Images are for reference only
744226S
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744226S
- JLCPCB Part #
- C2662499
- Package
- SMD-4P,9.2x6mm
- Description
- -40℃~+125℃ 1.6A 10uH@1kHz 2 80mΩ 920Ω@110MHz SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 916
In-stock Item Pricing
Qty Unit Price
1+
$2.2065
10+
$1.8936
30+
$1.6968
100+
$1.4968
500+
$1.4065
1000+
$1.3678
Related Products
Welcome back, may I help you?