
* Images are for reference only
744851330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744851330
- JLCPCB Part #
- C6407258
- Package
- SMD-4P,23x18.5mm
- Description
- 12mΩ 13.5A 3.3uH 7.7A ±10% SMD-4P,23x18.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3891
150+
$3.7463
450+
$3.6223
1050+
$3.5594
Welcome back, may I help you?