
* Images are for reference only
CC03-72NJ-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- CC03-72NJ-RC
- JLCPCB Part #
- C6478658
- Package
- 0603
- Description
- 400mA 420mΩ 72nH ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3654
200+
$0.9443
500+
$0.9120
1000+
$0.8975
Related Products
Welcome back, may I help you?