
* Images are for reference only
861-13-016-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-016-10-002000
- JLCPCB Part #
- C6476853
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 16P 1mm 2.5mm 3A Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0180
200+
$9.9834
500+
$9.6500
1000+
$9.4841
Welcome back, may I help you?