
* Images are for reference only
B100UP-ZD10P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZD10P
- JLCPCB Part #
- C41783894
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 10P 1mm 1x10P 2mm 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 59
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.2092
590+
$0.1643
1770+
$0.1451
5900+
$0.1210
29500+
$0.1104
59000+
$0.1039
Related Products
Welcome back, may I help you?