
* Images are for reference only
768141330GPTR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 768141330GPTR13
- JLCPCB Part #
- C6408618
- Package
- SOIC-14-5.6mm
- Description
- 100mW 13 14 33Ω ±2% ±200ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3488
200+
$1.3370
500+
$1.2919
1000+
$1.2693
Welcome back, may I help you?