
* Images are for reference only
ELXV101ELL5R6MEB5D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXV101ELL5R6MEB5D
- JLCPCB Part #
- C6398175
- Package
- Plugin,D5xL11.5mm
- Description
- -55℃~+105℃ 100V 100mA@100kHz 11.5mm 2mm 5.6uF 5mm ±20% Plugin,D5xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1925
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1925
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
50+
$0.0621
200+
$0.0544
400+
$0.0484
2400+
$0.0438
5000+
$0.0415
Related Products
Welcome back, may I help you?