
* Images are for reference only
152CMQ030
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 152CMQ030
- JLCPCB Part #
- C6390523
- Package
- TO-249
- Description
- 1 Pair Common Cathode 30V 550mV@75A 5mA@30V 75A TO-249 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.9139
192+
$18.3203
504+
$17.7086
1008+
$17.4052
Related Products

162CMQ030
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0148

150CMQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0148

153CMQ080
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.1609

151CMQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0148

153CMQ100
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.6361

151CMQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.0148
Welcome back, may I help you?