
* Images are for reference only
NJM2845DL1-23-TE1#
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJM2845DL1-23-TE1#
- JLCPCB Part #
- C3748552
- Package
- TO-252
- Description
- -40℃~+85℃ 1 14V 180mV@(500mA) 2.3V 400uA 45uVrms 75dB@(1kHz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4345
200+
$0.1681
500+
$0.1622
1000+
$0.1594
Related Products
Welcome back, may I help you?