
* Images are for reference only
R3116K231A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3116K231A-TR
- JLCPCB Part #
- C6373230
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Tj) 1 100ms 2.278V 500mV~6V Active Low No No Push-pull Voltage Detector DFN1010-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7119
200+
$0.2835
500+
$0.2755
1000+
$0.2706
Related Products

R3116K321A-TR
Nisshinbo Micro Devices Inc.
$0.4545

R3116K131A-TR
Nisshinbo Micro Devices Inc.
$0.4545

R3117K231A-TR
Nisshinbo Micro Devices Inc.
$0.9342

R3114K121C-TR
Nisshinbo Micro Devices Inc.
$0.7119

R3117K071A-TR
Nisshinbo Micro Devices Inc.
$0.8182

R3114K251A-TR
Nisshinbo Micro Devices Inc.
$0.7119
Welcome back, may I help you?