This website requires JavaScript.
no-image

* Images are for reference only

R3114K251A-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R3114K251A-TR
JLCPCB Part #
C6373214
Package
DFN1010-4
Description
-40℃~+85℃@(Ta) 1 2.48V 40us 500mV~6V Active Low No No Push-pull Voltage Monitor DFN1010-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7103
200+ $0.2829
500+ $0.2748
1000+ $0.2700
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons