
* Images are for reference only
PJSD05TS-02-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSD05TS-02-AU_R1_000A1
- JLCPCB Part #
- C6357573
- Package
- SOD-523
- Description
- -50℃~+150℃ 1 14V 160pF 18A 1uA 200W@8/20us 5V 6V IEC 61000-4-2 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3250000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1064
200+
$0.0426
500+
$0.0411
1000+
$0.0403
Related Products
Welcome back, may I help you?