
* Images are for reference only
BC857BS-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BC857BS-AU_R1_000A1
- JLCPCB Part #
- C17291658
- Package
- SOT-363
- Description
- -55℃~+150℃@(Tj) 100MHz 100mA 15nA 220@2mA,5V 300mW 45V 650mV PNP SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
200+
$0.0395
500+
$0.0382
1000+
$0.0376
Related Products
Welcome back, may I help you?